Phoenix Contact
2802552
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Search Keywords: 2802552
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2802552
-
Alias/AKA:BES-6-1N4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Color:Gray
-
Gender:F
-
Family:2802552
-
Housing Material:Polyamide
Product Guides
+
Frequently Asked Questions
Is 2802552 RoHS compliant?
Yes, 2802552 is RoHS compliant.
What is the lead time for 2802552?
The standard lead time for 2802552 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
10/5/26