Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2802549

Component connector - pitch: 6 mm - number of positions: 1 - color: gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component connector - pitch: 6 mm - number of positions: 1 - color: gray
Search Keywords: 2802549
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2802549
Alias/AKA: BES-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Housing Material: Polyamide
Gender: F
Housing Color: Gray
Family: 2802549
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2802549 RoHS compliant?
Yes, 2802549 is RoHS compliant.
What is the lead time for 2802549?
The standard lead time for 2802549 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 can ship
4 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.31
5 +
$21.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!