- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2802387
2802387
Phoenix Contact
Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: gr ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Component plug - with light indicator - to connect 2-pos. components into the basic terminal block - height: 19 mm - color: gray - voltage light indicator: 230 V AC/DC
Search Keywords: 2802387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2802387
-
Alias/AKA:ST-BE-LA230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Component Plug with Light Indicator
-
Dimension:19 mm
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$12.57
30
$12.21
50
$11.96
100
$11.79
250
$11.61
500
$11.43
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing
Accessories