2801490
Phoenix Contact
The VAL-MS-AR 350 VF/FM is a hybrid SPD with a gas discharge tube in series with a metal oxide varistor and thermal monitor - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The VAL-MS-AR 350 VF/FM is a hybrid SPD with a gas discharge tube in series with a metal oxide varistor and thermal monitor - ideal for applications where no leakage current can be tolerated.
The VAL-MS BE-AR/FM base provides a disconnect that separates the field wire from the protected mode for field diagnosis and dry contacts for remote function monitoring. Independent input and output terminals are on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires.
The VAL-MS BE-AR/FM base provides a disconnect that separates the field wire from the protected mode for field diagnosis and dry contacts for remote function monitoring. Independent input and output terminals are on the same side with ground terminals on the opposite end. All terminals are high-current screw clamping for stripped or ferruled - solid or stranded wires.
Search Keywords: 2801490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2801490
-
Alias/AKA:VAL-MS-AR 350 VF/FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$172.91
3
$170.32
5
$165.81
10 +
$161.39
Click for Quote
Log in
to unlock special pricing