2800995
Phoenix Contact
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2026
Certificate of Compliance Guarantee
Description
+
Surge protection - consisting of protective plug and base element - with integrated multi-stage status indicator on the module for three signal wires with common reference potential. For HF applications and telecommunications interfaces without supply voltage (up to 90 Mbps).
Search Keywords: 2800995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.3 dB
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26