- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800907
2800907
Phoenix Contact
Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electronic device circuit breaker - 1-pos. - active current limitation - 1 N/O contact - plug for base element.
Search Keywords: 2800907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800907
-
Alias/AKA:CB-E1-24DC/10A-NO-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Electronic
-
Voltage Rating:24 VDC
-
Number of Poles:N/A
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-25 to 50 °C
-
Mounting:Connector
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.