- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800883
2800883
Phoenix Contact
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic M1 (medium-blow) - 2 PDT contacts - plug for base ele ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Thermomagnetic device circuit breaker - 2-pos. - tripping characteristic M1 (medium-blow) - 2 PDT contacts - plug for base element.
Search Keywords: 2800883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800883
-
Alias/AKA:CB-TM2-4A-M1-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermomagnetic
-
Voltage Rating:240,277,80 VAC|VAC|VDC
-
Number of Poles:2
-
Current Rating:4 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Connector
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26