- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800851
Phoenix Contact
2800851
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic M1 (medium-blow) - 1 PDT contact - plug for base elem ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2800851 |
| Alias/AKA: | CB-TM1-5A-M1-P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Magnetic |
| Voltage Rating: | 240,277,50 VAC|VAC|VDC |
| Number of Poles: | 1 |
| Current Rating: | 5 A |
| Terminal Design: | Quick Connect |
| Operating Temperature: | -30 to 60 °C |
| Mounting: | Connector |