- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800845
Phoenix Contact
2800845
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800845
-
Alias/AKA:CB-TM1-16A-SFB-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Thermal Magnetic
-
Voltage Rating:240,277,50 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:16 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Connector