- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 2800838
Phoenix Contact
2800838
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT contact - plug for base element.
Search Keywords: 2800838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800838
-
Alias/AKA:CB-TM1-3A-SFB-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200020
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thermal Magnetic
-
Voltage Rating:240,277,50 VAC|VAC|VDC
-
Number of Poles:1
-
Current Rating:3 A
-
Terminal Design:Quick Connect
-
Operating Temperature:-30 to 60 °C
-
Mounting:Connector
Product Guides
+
Frequently Asked Questions
Is 2800838 RoHS compliant?
Yes, 2800838 is RoHS compliant.
What is the lead time for 2800838?
The standard lead time for 2800838 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
342
can ship
11 Weeks
can ship
11/26/26
CUSTOMERS
ALSO BOUGHT