Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
2800672
Surge Suppressors 50Hz/60Hz 80A 120VAC DIN Rail Plug-In
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Surge Suppressors 50Hz/60Hz 80A 120VAC DIN Rail Plug-In
Search Keywords: 2800672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2800672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:N/A
Product Guides
+
Frequently Asked Questions
Is 2800672 discontinued?
Yes, 2800672 from Phoenix Contact is discontinued (end-of-life September 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2800672?
The recommended replacement for 2800672 is 2910359 from Phoenix Contact, available from OnlineComponents.com.
Is 2800672 RoHS compliant?
Yes, 2800672 is RoHS compliant.
What is the lead time for 2800672?
The standard lead time for 2800672 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.