Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2800570

Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Sc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Mini feed-through terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 24 A - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - length: 62 mm - width: 5.2 mm - color: gray - mounting: NS 15 - NS 35/7,5 - NS 35/15
Search Keywords: 2800570
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2800570
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Housing Material: Polyamide
Family: 2800570
Dimension: 62mm x 5.2mm x 55.5 mm
Housing Color: Gray
Gender: F
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2800570 discontinued?
Yes, 2800570 from Phoenix Contact is discontinued (end-of-life September 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2800570?
The recommended replacement for 2800570 is MBKKB-2-5-DIO/U-O from Phoenix Contact, available from OnlineComponents.com.
Is 2800570 RoHS compliant?
Yes, 2800570 is RoHS compliant.
What is the lead time for 2800570?
The standard lead time for 2800570 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 234
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.17
50 +
$12.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!