Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2800567

The 2800567 is a mini feed-through terminal block with an integrated diode and screw connections for DIN rail mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 2800567 is a mini feed-through terminal block with an integrated diode and screw connections for DIN rail mounting.
Search Keywords: 2800567
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2800567
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Gender:
    F
  • Housing Material:
    Polyamide
  • Family:
    2800567
  • Maximum Current Rating:
    24 A
  • Contact Plating:
    N/A
  • Dimension:
    62mm x 5.2mm x 55.5 mm
  • Contact Material:
    N/A
  • Housing Color:
    Gray
  • Body Orientation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 2800567?
The recommended replacement for 2800567 is MBKKB-2-5-DIO/O-U from Phoenix Contact, available from OnlineComponents.com.
Is 2800567 RoHS compliant?
Yes, 2800567 is RoHS compliant.
What is the lead time for 2800567?
The standard lead time for 2800567 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
On Order:
22   can ship 11/30/26
7 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.17
50 +
$12.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!