- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Fiber Optic ›
- 2799885
Phoenix Contact
2799885
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation in stationary systems and machines
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation in stationary systems and machines
Search Keywords: 2799885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2799885
-
Alias/AKA:PSM-LWL-HCS-RUGGED-200/230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40°C to 70 °C
-
Maximum Outer Diameter:8.5 mm
-
Jacket Color:Orange
-
Number of Conductors:2
-
Family:2799885
-
Packaging:N/A
Product Guides
+
Frequently Asked Questions
Is 2799885 RoHS compliant?
Yes, 2799885 is RoHS compliant.
What is the lead time for 2799885?
The standard lead time for 2799885 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/23/26