- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2792086
2792086
Phoenix Contact
Green Polyamide DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Green Polyamide DIN Rail Electronic Housing
Search Keywords: 2792086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2792086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide1523
-
Body Color:Green1522
-
Product Width (Metric):25 mm
-
Mounting:DIN Rail1527
-
Category:Enclosure1524
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$36.9032
5
$34.6666
10
$34.1466
25
$31.3424
50
$30.5066
100
$30.0490
250 +
$29.3333
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT