- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2792015
2792015
Phoenix Contact
Green Polyamide DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Green Polyamide DIN Rail Electronic Housing
Search Keywords: 2792015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2792015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide
-
Body Color:Green
-
Dimension:79 x 25 x 85.5 mm
-
Product Width (Metric):25 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$33.3903
5
$31.3666
10
$30.8961
25
$28.3588
50
$27.6026
100
$27.1886
250 +
$26.5410
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT