- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 2792002
2792002
Phoenix Contact
Green Polyamide DIN Rail Electronic Housing
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Certificate of Compliance Guarantee
Description
+
Green Polyamide DIN Rail Electronic Housing
Search Keywords: 2792002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2792002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polyamide
-
Body Color:Green
-
Dimension:79 x 22.5 x 85.5 mm
-
Product Width (Metric):22.5 mm
-
Mounting:DIN Rail
-
Category:Enclosure
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$33.1685
5
$31.1583
10
$30.6909
25
$28.1705
50
$27.4193
100
$27.0080
250 +
$26.3647
Click for Quote
Log in
to unlock special pricing