Phoenix Contact
2791388
Double-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2791388
-
Alias/AKA:UKK-5-PV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight