Phoenix Contact
2791320
Component terminal block - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - cross section: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2791320
-
Alias/AKA:UKK-5-LA-24-RD/U-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Material:N/A
-
Maximum Current Rating:32 A
-
Family:2791320
-
Body Orientation:N/A
-
Gender:F
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Housing Color:Gray
-
Dimension:56mm x 6.2mm x 69.5 mm