Ralph Mueller invented the “alligator clip” back in 1908 and gave birth to this company that has been around for over century. To many Mueller Electric is best known as the market leader in Electronic Clips and Insulators, they offer a comprehensive line of electronics connectors and cable assemblies.
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw conn ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
End cover - length: 56 mm - width: 2.5 mm - height: 52 mm - color: gray
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 5 ...
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
Spacer plate - to compensate for level offsets - length: 56 mm - width: 2.5 mm - height: 2 ...
Fixed bridge - pitch: 6.2 mm - number of positions: 10 - color: silver
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
End clamp - width: 9.5 mm - color: gray
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht