Phoenix Contact
2791113
Component terminal block - with integrated diode - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2791113
-
Alias/AKA:UKK-5-2DIO/O-UL/UR-UL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:32 A
-
Housing Color:Gray
-
Body Orientation:N/A
-
Contact Material:N/A
-
Family:2791113
-
Housing Material:Polyamide
-
Gender:F
-
Contact Plating:N/A