Phoenix Contact
2791029
Component terminal block - with integrated diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - rev ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2791029 |
| Alias/AKA: | UKK-5-DIO/UL-UR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Gender: | F |
| Dimension: | 56mm x 6.2mm x 69.5 mm |
| Family: | 2791029 |
| Housing Material: | Polyamide |
| Maximum Current Rating: | 32 A |
| Housing Color: | Gray |