Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2791016

Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw conn ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - with integrated diode - nom. voltage: 500 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2791016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2791016
Alias/AKA: UKK-5-DIO/O-U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: 2791016
Maximum Current Rating: 32 A
Housing Material: Polyamide
Dimension: 56mm x 6.2mm x 69.5 mm
Housing Color: Gray
Gender: F
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2791016 RoHS compliant?
Yes, 2791016 is RoHS compliant.
What is the lead time for 2791016?
The standard lead time for 2791016 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
Manufacturer Stock:
634 can ship
5 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$17.58
50 +
$16.70
Click for Quote
Log in to unlock special pricing
Accessories
Show 22 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!