- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2783095
2783095
Phoenix Contact
Base element with inductive decoupling for protective plug UFBK and UFBK-M - with universal foot for mounting on NS 32 or NS 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Base element with inductive decoupling for protective plug UFBK and UFBK-M - with universal foot for mounting on NS 32 or NS 35/7.5 - housing width: 17.5 mm
Search Keywords: 2783095
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2783095
-
Alias/AKA:UFBK-BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:GR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Base Element
-
Dimension:N/A
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
8 Weeks
can ship
7/2/26