- Home ›
- All Products›
- 2781877
2781877
Phoenix Contact
DC/DC converter, with galvanic isolation of outputs, input 24 V DC, output 2 x 24 V DC/2 x 30 mA
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC/DC converter, with galvanic isolation of outputs, input 24 V DC, output 2 x 24 V DC/2 x 30 mA
Search Keywords: 2781877
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2781877
-
Alias/AKA:MCR-PS-24DC/2X24DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26