2776032
Phoenix Contact
1-level terminal block with double connection on both sides - with built-in resistor 5.1 kΩ - ±0.1% - 0.6 W - cross section: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-level terminal block with double connection on both sides - with built-in resistor 5.1 kΩ - ±0.1% - 0.6 W - cross section: 0.2 ... 2.5 mm² - width: 6.2 mm - color: gray
Search Keywords: 2776032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2776032
-
Alias/AKA:UDK-4-DUR-5K1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
2
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
2
$14.29
25
$13.58
50 +
$12.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT