Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2775485

Double-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.5 mm² - 16 mm ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Double-level terminal block - With equipotential bonder - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2775485
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2775485
Alias/AKA: UKKB-10/2-5-PV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2775485 RoHS compliant?
Yes, 2775485 is RoHS compliant.
What is the lead time for 2775485?
The standard lead time for 2775485 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
55   can ship 2/1/27
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.52
5 +
$42.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!