Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2775249

Component terminal block - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - number of conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Component terminal block - nom. voltage: 630 V - nominal current: 32 A - connection method: Screw connection - number of connections: 4 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2775249
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2775249
  • Alias/AKA:
    UDK-4-DUR-249
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Housing Material:
    Polyamide
  • Dimension:
    63.5mm x 6.2mm x 54.5 mm
  • Contact Plating:
    N/A
  • Gender:
    F
  • Contact Material:
    N/A
  • Body Orientation:
    Straight
  • Housing Color:
    Gray
  • Maximum Current Rating:
    32 A
  • Family:
    2775249
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2775249 RoHS compliant?
Yes, 2775249 is RoHS compliant.
What is the lead time for 2775249?
The standard lead time for 2775249 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
6 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$19.49
50 +
$18.52
Click for Quote
Log in to unlock special pricing
Accessories
Show 28 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!