- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2775197
Phoenix Contact
2775197
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: blue
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2775197
-
Alias/AKA:D-UDK-4-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:End Cover
-
Dimension:63.5 x 1.5 mm
-
Operating Temperature:N/A