Phoenix Contact
2775061
Component terminal block - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Screw connection - cross section: ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2775061
-
Alias/AKA:UDK-4-ILA-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:63.5 x 6.2 x 54.5 mm
-
Family:2775061
-
Contact Plating:N/A
-
Housing Material:Polyamide
-
Maximum Current Rating:0.5 A
-
Housing Color:Black
-
Contact Material:N/A
-
Gender:F
-
Body Orientation:N/A