Phoenix Contact
2775045
Conn Component Terminal Block F 3 POS Screw Cable Mount 32A
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2775045
-
Alias/AKA:UDK-4-ULA-24-RD/O-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Housing Color:Gray
-
Family:2775045
-
Housing Material:Polyamide
-
Contact Plating:N/A
-
Body Orientation:N/A
-
Gender:F
-
Contact Material:N/A
-
Maximum Current Rating:32 A
-
Dimension:63.5mm x 6.2mm x 54.5 mm
-
This product is discontinued, but still in stock.