- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2772080
Phoenix Contact
2772080
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
Search Keywords: 2772080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2772080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:8.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2772080 RoHS compliant?
Yes, 2772080 is RoHS compliant.
What is the lead time for 2772080?
The standard lead time for 2772080 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
30
can ship 10/12/26
5 Weeks
can ship
10/23/26