Image is representational - see mfr. specs

Double-level terminal block - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10. ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Double-level terminal block - connection method: Screw connection - cross section: 0.5 mm² - 16 mm² - AWG: 20 - 6 - width: 10.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2772077
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    2772077
  • Alias/AKA:
    UKKB-10
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 113
Ships today, if you order in
Minimum Order Quantity:
2
5 Weeks Pode enviar 9/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
2
$14.06
25
$13.36
50 +
$12.69
Click for Quote
Conecte-se para desbloquear preços especiais
ACESSÓRIOS
+ Show 39 More
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!