- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2770914
Phoenix Contact
2770914
End cover - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - height: 42.3 mm - number of positions: 1 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2770914 |
| Alias/AKA: | D-UKK-3-MSTB-5-08-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | End Cover |
| Dimension: | 50 x 2.5 x 53.5 mm |