- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2770891
Phoenix Contact
2770891
End cover - pitch: 5.08 mm - length: 50 mm - width: 2.5 mm - height: 53.5 mm - number of positions: 1 - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770891
-
Alias/AKA:D-UKK-3-MSTB-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:50 x 2.5 x 53.5 mm
-
Operating Temperature:N/A