Phoenix Contact
2770888
Double-level modular terminal block with COMBICON plug-in zone - nominal current: 12 A - nominal voltage: 250 V - cross sectio ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2770888 |
| Alias/AKA: | UKK-3-MSTB-5-08 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Right Angle |