- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2770804
Phoenix Contact
2770804
Spacer plate - to compensate for level offsets - length: 67 mm - width: 2.5 mm - height: 25 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770804
-
Alias/AKA:DP-UKKB-3/-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:Spacer Plate
-
Dimension:67 x 2.5 x 25 mm
-
Operating Temperature:N/A