- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2770642
2770642
Phoenix Contact
The 2770642 is a 10-position fixed bridge with a 5.2 mm pitch, designed for electrical interconnections.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 2770642 is a 10-position fixed bridge with a 5.2 mm pitch, designed for electrical interconnections.
Search Keywords: 2770642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:5.2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
107
Can Ship immediately
Manufacturer Stock:
1,636
can ship
Minimum Order Quantity:
2
5 Weeks
can ship
7/7/26