- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 2770626
Phoenix Contact
2770626
Fixed bridge - pitch: 6 mm - number of positions: 10 - color: silver
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fixed bridge - pitch: 6 mm - number of positions: 10 - color: silver
Search Keywords: 2770626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770626
-
Alias/AKA:FBRNI-10-6-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fixed Bridge
-
Pitch:N/A
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2770626 RoHS compliant?
Yes, 2770626 is RoHS compliant.
What is the lead time for 2770626?
The standard lead time for 2770626 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$14.377
6
$13.070
10 +
$12.410
Click for Quote
Log in
to unlock special pricing