- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 2770613
Phoenix Contact
2770613
End cover - pitch: 5.08 mm - width: 2.2 mm - number of positions: 1 - color: gray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
End cover - pitch: 5.08 mm - width: 2.2 mm - number of positions: 1 - color: gray
Search Keywords: 2770613
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770613
-
Alias/AKA:DG-UKK-3-MSTB-5-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:End Cover
-
Dimension:2.2 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 2770613 RoHS compliant?
Yes, 2770613 is RoHS compliant.
What is the lead time for 2770613?
The standard lead time for 2770613 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/19/26