- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2770561
Phoenix Contact
2770561
Feed-through terminal block - connection method: Screw connection - Slip-on connection - cross section: 0.2 mm² - 4 mm² - AWG ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2770561
-
Alias/AKA:UKK-4-FS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50