Phoenix Contact
2770011
Double-level Terminal Block - Feed Through - 4 Positions - 24A 500V IEC, 20A 600V UL - 12 to 28 AWG - Screw Termination - DIN ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2770011 |
| Alias/AKA: | UKK-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Body Orientation: | Straight |