- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 2764399
2764399
Phoenix Contact
Component Housing, Upper Part, Color, Green, Width, 90 mm, Length, 75 mm, Height, 17.5 mm
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 01/30/2028
Description
+
Component Housing, Upper Part, Color, Green, Width, 90 mm, Length, 75 mm, Height, 17.5 mm
Search Keywords: 2764399
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2764399
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 01/30/2028
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
Order Increment:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$5.412
10
$4.920
30
$4.470
100
$4.340
250
$4.230
500
$4.160
1,000
$4.100
2,500 +
$4.040
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT