- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2762799
2762799
Phoenix Contact
D-SUB/Surge Voltage Fine Protection 9 POS
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-SUB/Surge Voltage Fine Protection 9 POS
Search Keywords: 2762799
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2762799
-
Alias/AKA:D-UFB-V24/S-DSUB 9/SB-B-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-SUB/Surge Voltage Fine Protection
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:9
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
8 Weeks
can ship
7/6/26