2762265
Phoenix Contact
Rail-mountable module with surge voltage coarse and fine protection for RS-485 interface - for mounting on NS 35/7.5 - housing ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rail-mountable module with surge voltage coarse and fine protection for RS-485 interface - for mounting on NS 35/7.5 - housing width: 50 mm
Search Keywords: 2762265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:2762265
-
Alias/AKA:MT-RS485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.1 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments