Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2761839

D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SUCONET K1 - K2 (MOELLER) - S-BUS (Sai ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SUCONET K1 - K2 (MOELLER) - S-BUS (Saia) - J-BUS (Merlin Gerin) - pin assignment: 2 - 3 - 4 - 5 - 7 - 9 to two screw connection terminal blocks
Search Keywords: 2761839
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2761839
  • Alias/AKA:
    SUBCON-PLUS-M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Module
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2761839 RoHS compliant?
Yes, 2761839 is RoHS compliant.
What is the lead time for 2761839?
The standard lead time for 2761839 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1
$61.26
5 +
$58.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!