Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2761826

D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MUL ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - Modbus Plus - BITBUS - ARCNET - MULT/MININET (B&R) - SYSTEM 2003 (B&R) - P-NET - pin assignment: 1 - 2 - 3 - 5 - 6 - 8 to two screw connection terminal blocks
Search Keywords: 2761826
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2761826
Alias/AKA: SUBCON-PLUS-M1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature Module
Body Orientation: Right Angle
Gender: M
Number of Contacts: 9
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2761826 RoHS compliant?
Yes, 2761826 is RoHS compliant.
What is the lead time for 2761826?
The standard lead time for 2761826 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
5 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.421
2
$63.110
5 +
$59.950
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!