Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2761622

D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB connector - 25-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - ... - 24 - 25 to screw connection terminal block
Search Keywords: 2761622
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 2761622
Alias/AKA: SUBCON-25/M-SH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature Module
Body Orientation: Right Angle
Gender: M
Number of Contacts: 25
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2761622 RoHS compliant?
Yes, 2761622 is RoHS compliant.
What is the lead time for 2761622?
The standard lead time for 2761622 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
Manufacturer Stock:
1,224 can ship
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$78.87
5 +
$74.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!