- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2761596
Phoenix Contact
2761596
D-SUB connector - 15-pos. female connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 2761596 |
| Alias/AKA: | SUBCON-15/F-SH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature Module |
| Body Orientation: | Right Angle |
| Gender: | F |
| Number of Contacts: | 15 |
| Operating Temperature: | -20 to 75 °C |