Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

2761509

D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-SUB connector - 9-pos. - male connector - one cable entry < 35° - universal type for all systems - pin assignment: 1 - 2 - 3 - 4 - 5 - 6 - 7 - 8 - 9 to screw connection terminal block
Search Keywords: 2761509
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2761509
  • Alias/AKA:
    SUBCON-9/M-SH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature Module
  • Body Orientation:
    Straight
  • Gender:
    M
  • Pitch:
    N/A
  • Number of Contacts:
    9
  • Operating Temperature:
    -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2761509 RoHS compliant?
Yes, 2761509 is RoHS compliant.
What is the lead time for 2761509?
The standard lead time for 2761509 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Manufacturer Stock:
76 can ship
6 Weeks can ship 11/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.98
5 +
$67.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!